Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT10S-CPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891407
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498327986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,219.880 (CNY3,638.4644) |
| 5+ | CNY3,052.500 (CNY3,449.325) |
| 10+ | CNY2,982.480 (CNY3,370.2024) |
| 25+ | CNY2,924.700 (CNY3,304.911) |
| 50+ | CNY2,866.910 (CNY3,239.6083) |
| 100+ | CNY2,809.120 (CNY3,174.3056) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,219.88 (CNY3,638.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT10S-CPCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891407
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498327986
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length838mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max254mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
838mm
Cable Bundle Diameter Max
254mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650451
