Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT10H-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891406
Product RangePan-Steel MLT Series
Also Known AsM23190/3-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,630.290 (CNY1,842.2277) |
| 5+ | CNY1,599.120 (CNY1,807.0056) |
| 10+ | CNY1,567.950 (CNY1,771.7835) |
| 25+ | CNY1,536.780 (CNY1,736.5614) |
| 50+ | CNY1,505.610 (CNY1,701.3393) |
| 100+ | CNY1,474.440 (CNY1,666.1172) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,630.29 (CNY1,842.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT10H-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891406
Product RangePan-Steel MLT Series
Also Known AsM23190/3-9
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length838mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max254mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
838mm
Cable Bundle Diameter Max
254mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.683563
