Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMCMS30-P-CCopy
Manufacturer Standard Lead Time13 weeks
Order Code3284545
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,152.960 (CNY1,302.8448) |
| 5+ | CNY1,105.120 (CNY1,248.7856) |
| 10+ | CNY985.510 (CNY1,113.6263) |
| 25+ | CNY969.910 (CNY1,095.9983) |
| 50+ | CNY945.990 (CNY1,068.9687) |
| 100+ | CNY937.670 (CNY1,059.5671) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,152.96 (CNY1,302.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Metal clip-on mount enable attachment to sheet metal edges for fast mounting of harness with cable ties.
- 4-way cable tie entry feature, allows easy harness orientation
- For use in indoor environments and with panels no thicker than 0.27" (6.9mm)
- Use with miniature, intermediate and standard cable ties
- Clips on sheet metal edges for fast mounting of harness with cable ties
- Allows cable tie entry from all four sides for easy harness orientation
Technical Specifications
Mount Fixing Type
Clip-On
Mount Colour
Natural
Length
22.4mm
Height
7.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Steel
Width
14.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
