Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoM300X100Y6TCopy
Manufacturer Standard Lead Time11 weeks
Order Code4050142
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,296.020 (CNY3,724.5026) |
| 5+ | CNY3,075.120 (CNY3,474.8856) |
| 10+ | CNY2,854.220 (CNY3,225.2686) |
| 25+ | CNY2,776.200 (CNY3,137.106) |
| 50+ | CNY2,723.670 (CNY3,077.7471) |
| 100+ | CNY2,671.130 (CNY3,018.3769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,296.02 (CNY3,724.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X100Y6TCopy
Manufacturer Standard Lead Time11 weeks
Order Code4050142
Technical Datasheet
Legend-
Marker Dimensions76.2mm x 25.4mm
Cable Diameter Max-
Marker MaterialPET (Polyester), PO (Polyolefin)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Legend
-
Cable Diameter Max
-
SVHC
No SVHC (04-Feb-2026)
Marker Dimensions
76.2mm x 25.4mm
Marker Material
PET (Polyester), PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.659988
