Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoM300X050ACTCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891327
Also Known AsGTIN UPC EAN: 07498319388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,287.800 (CNY2,585.214) |
| 5+ | CNY2,243.750 (CNY2,535.4375) |
| 10+ | CNY2,199.690 (CNY2,485.6497) |
| 25+ | CNY2,178.910 (CNY2,462.1683) |
| 50+ | CNY2,138.200 (CNY2,416.166) |
| 100+ | CNY2,097.480 (CNY2,370.1524) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY2,287.80 (CNY2,585.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X050ACTCopy
Manufacturer Standard Lead Time19 weeks
Order Code2891327
Also Known AsGTIN UPC EAN: 07498319388
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourBlue
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Blue
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51029
