Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLJSL14-Y3-0.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891292
Product RangeLJSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,474.360 (CNY3,926.0268) |
| 5+ | CNY3,336.750 (CNY3,770.5275) |
| 10+ | CNY3,149.100 (CNY3,558.483) |
| 25+ | CNY3,116.690 (CNY3,521.8597) |
| 50+ | CNY3,084.270 (CNY3,485.2251) |
| 100+ | CNY3,012.600 (CNY3,404.238) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,474.36 (CNY3,926.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL14-Y3-0.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891292
Product RangeLJSL Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions35.6mm x 139.7mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLJSL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
35.6mm x 139.7mm
Legend Colour
-
Product Range
LJSL Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104
