Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLJSL12-Y3-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891291
Product RangeLJSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,196.590 (CNY5,872.1467) |
| 5+ | CNY4,990.780 (CNY5,639.5814) |
| 10+ | CNY4,710.110 (CNY5,322.4243) |
| 25+ | CNY4,661.630 (CNY5,267.6419) |
| 50+ | CNY4,613.140 (CNY5,212.8482) |
| 100+ | CNY4,505.940 (CNY5,091.7122) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY5,196.59 (CNY5,872.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL12-Y3-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891291
Product RangeLJSL Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions30.5mm x 67.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLJSL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
30.5mm x 67.8mm
Legend Colour
-
Product Range
LJSL Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635029
