Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLJSL10-Y3-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891289
Product RangeLJSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,089.040 (CNY3,490.6152) |
| 5+ | CNY2,966.700 (CNY3,352.371) |
| 10+ | CNY2,799.860 (CNY3,163.8418) |
| 25+ | CNY2,771.040 (CNY3,131.2752) |
| 50+ | CNY2,742.220 (CNY3,098.7086) |
| 100+ | CNY2,678.500 (CNY3,026.705) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,089.04 (CNY3,490.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL10-Y3-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891289
Product RangeLJSL Series
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions22.9mm x 55mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLJSL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
22.9mm x 55mm
Legend Colour
-
Product Range
LJSL Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LJSL10-Y3-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.418665
