Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLJSL1-Y3-5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,550.010 (CNY6,271.5113) |
| 5+ | CNY5,330.200 (CNY6,023.126) |
| 10+ | CNY5,030.440 (CNY5,684.3972) |
| 25+ | CNY4,978.660 (CNY5,625.8858) |
| 50+ | CNY4,926.880 (CNY5,567.3744) |
| 100+ | CNY4,812.390 (CNY5,438.0007) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY5,550.01 (CNY6,271.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL1-Y3-5Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891294
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 19.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Self-laminating labels for laser and ink jet printers
- Thin film with permanent adhesive
- White print-on area with clear overlaminate for permanent protected identification
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 19.1mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LJSL1-Y3-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426376
