Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLHMS-S10-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891783
Also Known AsGTIN UPC EAN: 07498358422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,498.900 (CNY7,343.757) |
| 5+ | CNY5,720.890 (CNY6,464.6057) |
| 10+ | CNY4,787.270 (CNY5,409.6151) |
| 25+ | CNY4,320.460 (CNY4,882.1198) |
| 50+ | CNY4,009.260 (CNY4,530.4638) |
| 100+ | CNY3,932.940 (CNY4,444.2222) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY6,498.90 (CNY7,343.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLHMS-S10-DCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891783
Also Known AsGTIN UPC EAN: 07498358422
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.9mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width17.8mm
Height27.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Lightening hole cable tie mount secure cable bundles that run through bulkhead lightening holes and protect them from sharp edges.
- For use in indoor environments and with #10 (M5) screws or 3/16 (4.7) rivets
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.1mm
Height
27.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270058
