Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.240 (CNY121.1812) |
| 10+ | CNY99.400 (CNY112.322) |
| 25+ | CNY99.370 (CNY112.2881) |
| 100+ | CNY95.280 (CNY107.6664) |
| 250+ | CNY92.660 (CNY104.7058) |
| 500+ | CNY90.720 (CNY102.5136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.24 (CNY121.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCC4-14AWF-LCopy
Order Code2803250
Product RangeLCC-WF
Also Known AsGTIN UPC EAN: 07498380589
Technical Datasheet
Product RangeLCC-WF
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Two-hole, long barrel lug with window, 90° angle tongue
- Tin-plated copper compression connectors - lug
- Long barrel length with inspection Window
- Tin plated to inhibit corrosion, colour coded barrel, inspection window, NEBS level 3
Technical Specifications
Product Range
LCC-WF
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018497

