Print Page
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.710 (CNY74.2523) |
| 10+ | CNY61.350 (CNY69.3255) |
| 100+ | CNY55.670 (CNY62.9071) |
| 250+ | CNY55.110 (CNY62.2743) |
| 500+ | CNY54.540 (CNY61.6302) |
| 1000+ | CNY53.470 (CNY60.4211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.71 (CNY74.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAX2-56-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code2803232
Product RangeLCAX
Also Known AsGTIN UPC EAN: 07498344296
Technical Datasheet
Product RangeLCAX
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LCAX
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (1)
Alternatives for LCAX2-56-E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876

