Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY783.830 (CNY885.7279) |
| 5+ | CNY761.730 (CNY860.7549) |
| 10+ | CNY736.990 (CNY832.7987) |
| 25+ | CNY717.670 (CNY810.9671) |
| 50+ | CNY705.680 (CNY797.4184) |
| 100+ | CNY691.510 (CNY781.4063) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CNY783.83 (CNY885.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAMA500-38-6YCopy
Manufacturer Standard Lead Time14 weeks
Order Code2892901
Product RangeLAMA
Also Known AsGTIN UPC EAN: 07498359616
Technical Datasheet
Product RangeLAMA
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LAMA
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12551

