Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLAM2A350-12-6YCopy
Manufacturer Standard Lead Time14 weeks
Order Code2891873
Product RangePan-Lug LAM2A
Also Known AsGTIN UPC EAN: 07498359269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,350.750 (CNY1,526.3475) |
| 5+ | CNY1,181.910 (CNY1,335.5583) |
| 10+ | CNY979.290 (CNY1,106.5977) |
| 25+ | CNY877.990 (CNY992.1287) |
| 50+ | CNY810.450 (CNY915.8085) |
| 100+ | CNY756.420 (CNY854.7546) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CNY1,350.75 (CNY1,526.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAM2A350-12-6YCopy
Manufacturer Standard Lead Time14 weeks
Order Code2891873
Product RangePan-Lug LAM2A
Also Known AsGTIN UPC EAN: 07498359269
Technical Datasheet
Product RangePan-Lug LAM2A
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug LAM2A
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (04-Feb-2026)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75387
