Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.440 (CNY781.3272) |
| 5+ | CNY671.940 (CNY759.2922) |
| 10+ | CNY650.120 (CNY734.6356) |
| 25+ | CNY633.080 (CNY715.3804) |
| 50+ | CNY622.500 (CNY703.425) |
| 100+ | CNY610.000 (CNY689.300) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CNY691.44 (CNY781.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAM2A250-38-6YCopy
Manufacturer Standard Lead Time2 weeks
Order Code3277991
Product RangeLAM2A
Technical Datasheet
Product RangeLAM2A
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LAM2A
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09752

