Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoJN218-216-CNCopy
Order Code4951461
Product RangePan-Term JN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.510 (CNY546.3663) |
| 5+ | CNY456.680 (CNY516.0484) |
| 10+ | CNY414.650 (CNY468.5545) |
| 25+ | CNY412.770 (CNY466.4301) |
| 50+ | CNY387.130 (CNY437.4569) |
| 100+ | CNY379.390 (CNY428.7107) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY483.51 (CNY546.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJN218-216-CNCopy
Order Code4951461
Product RangePan-Term JN Series
Technical Datasheet
Product RangePan-Term JN Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA2mm²
Insulator ColourTransparent
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Term JN Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
16AWG
Insulator Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
