Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoIT9115-CUV5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1015578
Also Known AsGTIN UPC EAN: 07498350400
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.270 (CNY877.1851) |
| 5+ | CNY761.990 (CNY861.0487) |
| 10+ | CNY703.850 (CNY795.3505) |
| 25+ | CNY684.470 (CNY773.4511) |
| 50+ | CNY630.410 (CNY712.3633) |
| 100+ | CNY617.810 (CNY698.1253) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY776.27 (CNY877.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9115-CUV5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1015578
Also Known AsGTIN UPC EAN: 07498350400
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length389mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max115mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ weather resistant in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
389mm
Cable Bundle Diameter Max
115mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Green
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
