Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoIT9100-CUV4YCopy
Manufacturer Standard Lead Time11 weeks
Order Code1015568
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983444045
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.410 (CNY712.3633) |
| 10+ | CNY570.220 (CNY644.3486) |
| 25+ | CNY553.900 (CNY625.907) |
| 100+ | CNY511.060 (CNY577.4978) |
| 250+ | CNY500.840 (CNY565.9492) |
| 500+ | CNY490.620 (CNY554.4006) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY630.41 (CNY712.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9100-CUV4YCopy
Manufacturer Standard Lead Time11 weeks
Order Code1015568
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983444045
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length358mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength24lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- No protruding head, no protruding tie tip and tie will not slip on the foam
- Flexible and easy to handle
- No need to heat weld the ends closed
- No cut-off scrap pieces to handle or pick up
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
358mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Yellow
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
24lb
Product Range
Belt-Ty Series
Technical Docs (3)
Alternatives for IT9100-CUV4Y
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
