Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoIT9100-CUV2Copy
Manufacturer Standard Lead Time22 weeks
Order Code1015567
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983534944
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.090 (CNY765.1117) |
| 10+ | CNY572.040 (CNY646.4052) |
| 25+ | CNY551.240 (CNY622.9012) |
| 100+ | CNY507.560 (CNY573.5428) |
| 250+ | CNY497.410 (CNY562.0733) |
| 500+ | CNY487.260 (CNY550.6038) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY677.09 (CNY765.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9100-CUV2Copy
Manufacturer Standard Lead Time22 weeks
Order Code1015567
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 0074983534944
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourRed
Cable Tie Length358mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth on the tie protect cable jackets and wire insulation
- No protruding head, no protruding tie tip and tie will not slip on the foam
- Flexible and easy to handle
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
358mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Red
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
Belt-Ty Series
Technical Docs (3)
Alternatives for IT9100-CUV2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
