Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoILT2S-MCopy
Order Code2891398
Product RangeBelt-Ty Series
Also Known AsMS3367-23-9
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.770 (CNY1,363.6501) |
| 5+ | CNY1,113.830 (CNY1,258.6279) |
| 10+ | CNY1,062.600 (CNY1,200.738) |
| 25+ | CNY840.380 (CNY949.6294) |
| 50+ | CNY799.420 (CNY903.3446) |
| 100+ | CNY756.090 (CNY854.3817) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,206.77 (CNY1,363.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT2S-MCopy
Order Code2891398
Product RangeBelt-Ty Series
Also Known AsMS3367-23-9
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length211mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in-line cable tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor use and standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head avoids snags and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- Parallel-entry limits exposure to sharp edges and protects workers' arms/hands
- Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation
- Material flammability rating UL 94V-2
- UL 62275 compliant (Type 2, 21), UL listed #E56854, UL recognized #56854 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
211mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Belt-Ty Series
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315417
