Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoILT2S-CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1015551
Also Known AsMS3367-23-9
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.150 (CNY326.7395) |
| 10+ | CNY260.030 (CNY293.8339) |
| 25+ | CNY249.630 (CNY282.0819) |
| 100+ | CNY239.230 (CNY270.3299) |
| 250+ | CNY234.450 (CNY264.9285) |
| 500+ | CNY229.670 (CNY259.5271) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY289.15 (CNY326.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoILT2S-CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1015551
Also Known AsMS3367-23-9
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length211mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIn-Line
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor environments
- Standard cross section
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- UL 62275 compliant (Type 2, 21), UL listed #E56854, UL recognized #56854 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
211mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
In-Line
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
