Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHV9150-C0Copy
Manufacturer Standard Lead Time46 weeks
Order Code1346974
Also Known AsGTIN UPC EAN: 07498378317
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,172.150 (CNY1,324.5295) |
| 5+ | CNY1,111.830 (CNY1,256.3679) |
| 10+ | CNY1,088.950 (CNY1,230.5135) |
| 25+ | CNY951.660 (CNY1,075.3758) |
| 50+ | CNY875.740 (CNY989.5862) |
| 100+ | CNY858.230 (CNY969.7999) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,172.15 (CNY1,324.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV9150-C0Copy
Manufacturer Standard Lead Time46 weeks
Order Code1346974
Also Known AsGTIN UPC EAN: 07498378317
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length525mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max150mm
Minimum Loop Tensile Strength160lb
Cable Tie TypeWeather Resistant
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Hyper-V™ in-line cable tie have a perfect balance of strong and flexible
- Fixed and flexible 2-wedge locking design provides a low threading force
- Teeth on both side of cable tie body provide additional locking strength and improved flexibility
- Releasable head position for temporary bundling of cables prior to final locking
- Bending serration on the tip of the tie
- Threading hole in the tip of the tie
- Rounded edge
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH, STHV
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
525mm
Cable Bundle Diameter Max
150mm
Cable Tie Type
Weather Resistant
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
160lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8618
