Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTT38-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code3783216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.920 (CNY1,189.7996) |
| 5+ | CNY983.860 (CNY1,111.7618) |
| 10+ | CNY965.210 (CNY1,090.6873) |
| 25+ | CNY965.140 (CNY1,090.6082) |
| 50+ | CNY955.760 (CNY1,080.0088) |
| 100+ | CNY936.650 (CNY1,058.4145) |
Price for:1 Reel: (30.5m)
Minimum: 1
Multiple: 1
CNY1,052.92 (CNY1,189.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTT38-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code3783216
Technical Datasheet
Shrink Ratio2:1
Shrink Tubing / Boot ColourBlack
Length - Metric30.5m
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
30.5m
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
