Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTT12-48-QCopy
Manufacturer Standard Lead Time16 weeks
Order Code2840401
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498390589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY696.590 (CNY787.1467) |
| 5+ | CNY641.470 (CNY724.8611) |
| 10+ | CNY628.210 (CNY709.8773) |
| 25+ | CNY502.360 (CNY567.6668) |
| 50+ | CNY441.520 (CNY498.9176) |
| 100+ | CNY432.160 (CNY488.3408) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY696.59 (CNY787.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTT12-48-QCopy
Manufacturer Standard Lead Time16 weeks
Order Code2840401
Product RangeDry-Shrink Series
Also Known AsGTIN UPC EAN: 07498390589
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.126"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDry-Shrink Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- HSTT heat shrink tubing shrinks around wires, connectors, joints and terminals
- Applications include insulating, protecting and colour coding wires and cables
- Flammability: flame retardant EXCEPT clear
- UL recognized, CSA certified
- Temperature range: -67°F to 275°F (-55°C to 135°C)
- For dry locations
- Black cross-linked polyolefin material
- 600V voltage rating
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.063"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
I.D. Supplied - Imperial
0.126"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.6mm
Product Range
Dry-Shrink Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514
