Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0.Copy
Manufacturer Standard Lead Time2 weeks
Order Code9623418
Product RangeTak-Ty HLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.180 (CNY292.8734) |
| 5+ | CNY251.830 (CNY284.5679) |
| 10+ | CNY244.480 (CNY276.2624) |
| 25+ | CNY237.860 (CNY268.7818) |
| 50+ | CNY234.050 (CNY264.4765) |
| 100+ | CNY227.430 (CNY256.9959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.18 (CNY292.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLM-15R0.Copy
Manufacturer Standard Lead Time2 weeks
Order Code9623418
Product RangeTak-Ty HLM Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.33"
Fastener Width - Metric8.4mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength18lb
Roll Length4.6m
Product RangeTak-Ty HLM Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.33"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
4.6m
SVHC
No SVHC (23-Jan-2024)
Fastener Length - Metric
-
Fastener Width - Metric
8.4mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
18lb
Product Range
Tak-Ty HLM Series
Technical Docs (2)
Alternatives for HLM-15R0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
