Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.250 (CNY559.6325) |
| 5+ | CNY485.130 (CNY548.1969) |
| 10+ | CNY453.000 (CNY511.890) |
| 25+ | CNY427.520 (CNY483.0976) |
| 50+ | CNY410.910 (CNY464.3283) |
| 100+ | CNY395.560 (CNY446.9828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.25 (CNY559.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH2X2LG6Copy
Order Code3284787
Technical Datasheet
External Height - Metric50.3mm
External Width - Metric55.1mm
Length - Metric1.83m
External Height - Imperial1.98"
External Width - Imperial2.17"
Length - Imperial6ft
Raceway / Duct ColourLight Grey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
50.3mm
Length - Metric
1.83m
External Width - Imperial
2.17"
Raceway / Duct Colour
Light Grey
Product Range
-
External Width - Metric
55.1mm
External Height - Imperial
1.98"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074087
