Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,460.290 (CNY17,470.1277) |
| 5+ | CNY14,683.980 (CNY16,592.8974) |
| 10+ | CNY14,360.940 (CNY16,227.8622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,460.29 (CNY17,470.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH150X034H1T-BCopy
Order Code4049589
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve, Thermal Transfer
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker Dimensions38.1mm x 8.6mm
I.D. Min-
Shrink Ratio3:1
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve, Thermal Transfer
Marker Material
PO (Polyolefin)
I.D. Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Dimensions
38.1mm x 8.6mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
