Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH100X044HGT-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891340
Product RangeH100 Series
Also Known AsGTIN UPC EAN: 07498341075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,574.600 (CNY18,729.298) |
| 5+ | CNY16,144.980 (CNY18,243.8274) |
| 10+ | CNY15,466.860 (CNY17,477.5518) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY16,574.60 (CNY18,729.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X044HGT-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891340
Product RangeH100 Series
Also Known AsGTIN UPC EAN: 07498341075
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 11.1mm
I.D. Max6.4mm
I.D. Min3.3mm
Shrink Ratio2:1
Product RangeH100 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
Pan-Code® 2-sided thermal transfer heat-shrink label and made of flame retardant, low smoke cross-linked polyolefin.
- Designed to provide a clear, reliable and durable way to identify wires and cables
- Label mounted on a plastic carrier and offer crisp, clear legends with superior readability
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 11.1mm
I.D. Min
3.3mm
Product Range
H100 Series
Legend
-
Marker Colour
Yellow
I.D. Max
6.4mm
Shrink Ratio
2:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06594
