Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH100X034H1T-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891337
Product RangeH100 Series
Also Known AsGTIN UPC EAN: 07498352225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,811.890 (CNY14,477.4357) |
| 5+ | CNY12,479.800 (CNY14,102.174) |
| 10+ | CNY11,955.630 (CNY13,509.8619) |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
CNY12,811.89 (CNY14,477.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X034H1T-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891337
Product RangeH100 Series
Also Known AsGTIN UPC EAN: 07498352225
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.4mm x 8.6mm
I.D. Max4.7mm
I.D. Min-
Shrink Ratio3:1
Product RangeH100 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Pan-Code® single-sided printable military-grade polyolefin heat-shrink label
- Offers crisp, clear legends with superior readability for quick and easy label production
- Designed to provide a clear, reliable and durable way to identify wires and cables
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 8.6mm
I.D. Min
-
Product Range
H100 Series
Legend
-
Marker Colour
White
I.D. Max
4.7mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42672
