Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH000X084H2CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1774069
Also Known AsGTIN UPC EAN: 07498366374
Your Part Number
6 In Stock
2 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY999.920 (CNY1,129.9096) |
| 5+ | CNY964.760 (CNY1,090.1788) |
| 10+ | CNY929.590 (CNY1,050.4367) |
| 25+ | CNY902.910 (CNY1,020.2883) |
| 50+ | CNY883.190 (CNY998.0047) |
| 100+ | CNY863.880 (CNY976.1844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY999.92 (CNY1,129.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X084H2CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1774069
Also Known AsGTIN UPC EAN: 07498366374
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions21.3mm x 1.8m
I.D. Max12.7mm
I.D. Min4.32mm
Shrink Ratio3:1
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Military-grade polyolefin portable printer continuous heat shrink label
- Fast-loading P1™ label cassette includes both label material and ribbon for easy label changing
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
21.3mm x 1.8m
I.D. Min
4.32mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048
