Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-C0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4566828
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.430 (CNY833.2959) |
| 5+ | CNY717.840 (CNY811.1592) |
| 10+ | CNY698.250 (CNY789.0225) |
| 25+ | CNY675.240 (CNY763.0212) |
| 50+ | CNY665.560 (CNY752.0828) |
| 100+ | CNY659.190 (CNY744.8847) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY737.43 (CNY833.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-C0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4566828
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max2.5mm
Grommet ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
2.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for GEE99F-A-C0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74844
