Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code2063452
Also Known AsGTIN UPC EAN: 0007498362714
Your Part Number
99 In Stock
143 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(SG stock)
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.650 (CNY765.7445) |
| 5+ | CNY657.380 (CNY742.8394) |
| 10+ | CNY637.110 (CNY719.9343) |
| 25+ | CNY619.860 (CNY700.4418) |
| 50+ | CNY607.170 (CNY686.1021) |
| 100+ | CNY594.700 (CNY672.011) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY677.65 (CNY765.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-CCopy
Manufacturer Standard Lead Time12 weeks
Order Code2063452
Also Known AsGTIN UPC EAN: 0007498362714
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Highly flexible, while the adhesive lining ensures the product will stay in place
- Abrasion protection
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
