Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoEMS-A-C0Copy
Order Code2891778
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498358017
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEMS-A-C0Copy
Order Code2891778
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498358017
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length24.9mm
Width24.9mm
Height6.6mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Alternatives for EMS-A-C0
1 Product Found
Product Overview
Epoxy applied cable tie mount provides a fast, strong, economical method to secure wire/cable to most surfaces and eliminate the need to drill holes.
- Mounts is affixed with user supplied EMA epoxy
- For use in outdoor environments and with miniature, intermediate and standard cable ties
- Suitable for indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
24.9mm
Height
6.6mm
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
24.9mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267166
