Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDVF18-188-MYCopy
Manufacturer Standard Lead Time10 weeks
Order Code2844237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY4.220 (CNY4.7686) |
| 250+ | CNY4.200 (CNY4.746) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.40 (CNY47.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDVF18-188-MYCopy
Manufacturer Standard Lead Time10 weeks
Order Code2844237
Technical Datasheet
Tab Size - Metric4.8mm x 0.5mm
Tab Size - Imperial0.187" x 0.02"
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.8mm x 0.5mm
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.02"
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001062
