Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDV18-250MB-CYCopy
Manufacturer Standard Lead Time2 weeks
Order Code2844243
Product RangeDV-MB Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.370 (CNY9.4581) |
| 2500+ | CNY8.200 (CNY9.266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV18-250MB-CYCopy
Manufacturer Standard Lead Time2 weeks
Order Code2844243
Product RangeDV-MB Series
Technical Datasheet
Product RangeDV-MB Series
Terminal TypeMale Quick Disconnect
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA1mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DV-MB Series
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Conductor Area CSA
1mm²
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001343
