Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDV18-250B-MYCopy
Order Code2844242
Product RangeDV-B Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY2.180 (CNY2.4634) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV18-250B-MYCopy
Order Code2844242
Product RangeDV-B Series
Technical Datasheet
Product RangeDV-B Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DV-B Series
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912
