Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDTREH-LR0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336117
Product RangeDura-Ty Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.580 (CNY590.5154) |
| 5+ | CNY505.270 (CNY570.9551) |
| 10+ | CNY487.950 (CNY551.3835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.58 (CNY590.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDTREH-LR0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336117
Product RangeDura-Ty Series
Technical Datasheet
Cable Tie MaterialAcetal
Cable Tie ColourBlack
Cable Tie Length15mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max480cm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangeDura-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Acetal
Cable Tie Length
15mm
Cable Bundle Diameter Max
480cm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Dura-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445435
