Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDTREH-LR0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891397
Product RangeDura-Ty Series
Also Known AsGTIN UPC EAN: 07498378910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.950 (CNY558.1635) |
| 5+ | CNY476.640 (CNY538.6032) |
| 10+ | CNY459.320 (CNY519.0316) |
| 25+ | CNY446.140 (CNY504.1382) |
| 50+ | CNY430.620 (CNY486.6006) |
| 100+ | CNY418.280 (CNY472.6564) |
Price for:Reel of 15
Minimum: 1
Multiple: 1
CNY493.95 (CNY558.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDTREH-LR0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891397
Product RangeDura-Ty Series
Also Known AsGTIN UPC EAN: 07498378910
Technical Datasheet
Cable Tie MaterialAcetal
Cable Tie ColourBlack
Cable Tie Length15mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max4.8m
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangeDura-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Dura-Ty® cable tie strapping is weather, chemical and UV-resistant for harsh outdoor power and communications applications.
- Durable locking mechanism, complete with double stainless steel locking barbs
- Provides a consistent, reliable connection and high-impact resistance and strength
- Extra-heavy cross section
- Suitable for indoor/outdoor environment
- For use with GS4EH-E
Technical Specifications
Cable Tie Material
Acetal
Cable Tie Length
15mm
Cable Bundle Diameter Max
4.8m
Cable Tie Type
Heavy Duty
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Dura-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48716
