Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.720 (CNY7.5936) |
| 50+ | CNY6.570 (CNY7.4241) |
| 100+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1500+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.20 (CNY75.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDPF14-250FIM-MCopy
Order Code2844232
Technical Datasheet
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
Blue
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001161
