Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNFR14-250FIB-MCopy
Order Code2727024
Product RangeDNFR-FIB Series
Your Part Number
3,990 In Stock
4,000 more incoming. You can reserve stock now
3,990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.850 (CNY6.6105) |
| 10+ | CNY5.720 (CNY6.4636) |
| 25+ | CNY5.580 (CNY6.3054) |
| 50+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.040 (CNY5.6952) |
| 1000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.85 (CNY6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNFR14-250FIB-MCopy
Order Code2727024
Product RangeDNFR-FIB Series
Technical Datasheet
Product RangeDNFR-FIB Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Wire Size AWG Min16AWG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DNFR-FIB Series
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Wire Size AWG Min
16AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for DNFR14-250FIB-M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001441
