Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF14-110-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2727028
Product RangePan-Term Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.620 (CNY9.7406) |
| 2500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 100
Multiple: 100
CNY983.00 (CNY1,110.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF14-110-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2727028
Product RangePan-Term Series
Technical Datasheet
Product RangePan-Term Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Insulator ColourBlue
Conductor Area CSA2.5mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Term Series
Tab Size - Metric
2.8mm x 0.81mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Insulator Colour
Blue
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
