Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FIB-L.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1381643
Product RangeDNF Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.600 (CNY515.958) |
| 5+ | CNY452.960 (CNY511.8448) |
| 10+ | CNY451.140 (CNY509.7882) |
| 25+ | CNY449.320 (CNY507.7316) |
| 50+ | CNY437.880 (CNY494.8044) |
| 100+ | CNY388.470 (CNY438.9711) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY456.60 (CNY515.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FIB-L.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1381643
Product RangeDNF Series
Technical Datasheet
Product RangeDNF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DNF Series
Tab Size - Metric
6.35mm x 0.81mm
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Technical Docs (1)
Alternatives for DNF10-250FIB-L.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078246
