Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FIB-DCopy
Manufacturer Standard Lead Time6 weeks
Order Code2727027
Product RangePan-Term Series
Your Part Number
689 In Stock
Need more?
689 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.170 (CNY6.9721) |
| 10+ | CNY6.030 (CNY6.8139) |
| 25+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY4.870 (CNY5.5031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.17 (CNY6.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF10-250FIB-DCopy
Manufacturer Standard Lead Time6 weeks
Order Code2727027
Product RangePan-Term Series
Technical Datasheet
Product RangePan-Term Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA6mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Term Series
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for DNF10-250FIB-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001443
