Print Page
Image is for illustrative purposes only. Please refer to product description.

141 In Stock
Need more?
141 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.700 (CNY10.961) |
| 10+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY7.140 (CNY8.0682) |
| 2500+ | CNY7.050 (CNY7.9665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.70 (CNY10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD-250A-CCopy
Order Code2747385
Technical Datasheet
Terminal TypeQuick Disconnect Adapter
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Quick Disconnect Adapter
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for D-250A-C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
