Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCSEH15A30-C0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886187
Also Known AsGTIN UPC EAN: 07498379056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,252.450 (CNY2,545.2685) |
| 5+ | CNY1,970.900 (CNY2,227.117) |
| 10+ | CNY1,633.030 (CNY1,845.3239) |
| 25+ | CNY1,464.100 (CNY1,654.433) |
| 50+ | CNY1,351.470 (CNY1,527.1611) |
| 100+ | CNY1,307.410 (CNY1,477.3733) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,252.45 (CNY2,545.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCSEH15A30-C0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886187
Also Known AsGTIN UPC EAN: 07498379056
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width20mm
Height30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Heavy duty cable spacer crosses are designed to accommodate hoses or cable bundles while maintaining separation.
- For use with Panduit cable ties up to heavy cross section
- Intended for indoor/outdoor environments
- For use with M, I, S, HS, LH, H, EH cable ties
- UL recognized #E136577 standards
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
40mm
Height
30mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.892669
