Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCR4H-MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2891771
Also Known AsGTIN UPC EAN: 07498360021
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,314.180 (CNY3,745.0234) |
| 5+ | CNY2,846.160 (CNY3,216.1608) |
| 10+ | CNY2,794.160 (CNY3,157.4008) |
| 25+ | CNY2,742.150 (CNY3,098.6295) |
| 50+ | CNY2,689.320 (CNY3,038.9316) |
| 100+ | CNY2,636.490 (CNY2,979.2337) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,314.18 (CNY3,745.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCR4H-MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2891771
Also Known AsGTIN UPC EAN: 07498360021
Technical Datasheet
Mount Fixing TypeConnector Ring
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.6mm
Width9.1mm
Height7.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Closed cable tie connector ring mount connect multiple wire bundles or hang bundles from conduit, eliminating the need for saddle clamps.
- Can be used with miniature, intermediate, standard, heavy-standard and light-heavy cable tie
- Intended for indoor environments
- UL recognized #E136577
Technical Specifications
Mount Fixing Type
Connector Ring
Mount Colour
Natural
Length
14.6mm
Height
7.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705336
