Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCR2-MCopy
Order Code2891770
Also Known AsGTIN UPC EAN: 07498360001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,284.140 (CNY2,581.0782) |
| 5+ | CNY2,010.690 (CNY2,272.0797) |
| 10+ | CNY1,682.560 (CNY1,901.2928) |
| 25+ | CNY1,518.490 (CNY1,715.8937) |
| 50+ | CNY1,409.120 (CNY1,592.3056) |
| 100+ | CNY1,382.290 (CNY1,561.9877) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,284.14 (CNY2,581.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCR2-MCopy
Order Code2891770
Also Known AsGTIN UPC EAN: 07498360001
Technical Datasheet
Mount Fixing TypeConnector Ring
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length8.38mm
Width6.09mm
Height5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Closed cable tie connector ring mount
- Connect multiple wire bundles or hang bundles from conduit, eliminating need for saddle clamps
- Can be used with miniature, intermediate and standard cable ties
- Intended for indoor environments
- For use with M, I, S cable ties
- UL recognized #E136577
Technical Specifications
Mount Fixing Type
Connector Ring
Mount Colour
Natural
Length
8.38mm
Height
5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
6.09mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
