Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCMPHF2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336357
Product RangeOpen-Access Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY834.740 (CNY943.2562) |
| 5+ | CNY807.030 (CNY911.9439) |
| 10+ | CNY779.310 (CNY880.6203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY834.74 (CNY943.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMPHF2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336357
Product RangeOpen-Access Series
Technical Datasheet
Cable Organiser TypeD-Ring
For Use WithPanduit 19" Racks or Cabinets
Product RangeOpen-Access Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organiser Type
D-Ring
Product Range
Open-Access Series
For Use With
Panduit 19" Racks or Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77112
