Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630Copy
Manufacturer Standard Lead Time8 weeks
Order Code2113302
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,343.710 (CNY1,518.3923) |
| 5+ | CNY1,313.960 (CNY1,484.7748) |
| 10+ | CNY1,207.650 (CNY1,364.6445) |
| 25+ | CNY1,201.740 (CNY1,357.9662) |
| 50+ | CNY1,195.820 (CNY1,351.2766) |
| 100+ | CNY1,173.470 (CNY1,326.0211) |
Price for:1 Reel: (30.5m)
Minimum: 1
Multiple: 1
CNY1,343.71 (CNY1,518.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT75N-C630Copy
Manufacturer Standard Lead Time8 weeks
Order Code2113302
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Internal Diameter19.3mm
Length - Metric30.5m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Length - Metric
30.5m
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19.3mm
Product Range
-
Technical Docs (3)
Alternatives for CLT75N-C630
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6082
