Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,752.140 (CNY3,109.9182) |
| 5+ | CNY2,630.640 (CNY2,972.6232) |
| 10+ | CNY2,614.490 (CNY2,954.3737) |
| 25+ | CNY2,601.460 (CNY2,939.6498) |
| 50+ | CNY2,552.800 (CNY2,884.664) |
| 100+ | CNY2,504.140 (CNY2,829.6782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,752.14 (CNY3,109.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT150F-T20Copy
Order Code3783240
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Internal Diameter40mm
Length - Metric61m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Length - Metric
61m
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
40mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.8864
